



NCP18XM472E03RB | |
|---|---|
DigiKey Part Number | 490-NCP18XM472E03RBTR-ND - Tape & Reel (TR) 490-NCP18XM472E03RBCT-ND - Cut Tape (CT) 490-NCP18XM472E03RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XM472E03RB |
Description | THERM NTC 4.7KOHM 3500K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XM472E03RB Models |
Category | B25/50 3500K |
Manufacturer Murata Electronics | B25/85 3545K |
Series | B25/100 3560K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 4.7k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,10410 € | 10,41 € |
| 500 | 0,09236 € | 46,18 € |
| 1.000 | 0,08802 € | 88,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07886 € | 315,44 € |
| 8.000 | 0,07560 € | 604,80 € |
| 12.000 | 0,07382 € | 885,84 € |
| 20.000 | 0,07170 € | 1.434,00 € |
| 28.000 | 0,07038 € | 1.970,64 € |
| 40.000 | 0,06903 € | 2.761,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

