0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XH103E03RB

DigiKey Part Number
490-8458-2-ND - Tape & Reel (TR)
490-8458-1-ND - Cut Tape (CT)
490-8458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XH103E03RB
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XH103E03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.054
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12600 €0,63 €
100,11800 €1,18 €
250,10920 €2,73 €
500,10320 €5,16 €
1000,09760 €9,76 €
5000,08654 €43,27 €
1.0000,08245 €82,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07679 €307,16 €
8.0000,07360 €588,80 €
12.0000,07186 €862,32 €
20.0000,06978 €1.395,60 €
28.0000,06849 €1.917,72 €
40.0000,06718 €2.687,20 €
100.0000,06406 €6.406,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €