



NCP18WM154E03RB | |
|---|---|
DigiKey Part Number | NCP18WM154E03RB-ND |
Manufacturer | |
Manufacturer Product Number | NCP18WM154E03RB |
Description | THERM NTC 150KOHM 4500K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WM154E03RB Models |
Category | B25/50 4500K |
Manufacturer Murata Electronics | B25/85 4582K |
Series | B25/100 4614K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 150k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06924 € | 276,96 € |
| Unit Price without VAT: | 0,06924 € |
|---|---|
| Unit Price with VAT: | 0,08240 € |

