



NCP18WF104D03RB | |
|---|---|
DigiKey Part Number | 490-11811-2-ND - Tape & Reel (TR) 490-11811-1-ND - Cut Tape (CT) 490-11811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WF104D03RB |
Description | THERM NTC 100KOHM 4250K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WF104D03RB Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4260K |
Series | B25/100 4282K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±0.5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18WF104D60RB | Murata Electronics | 36.725 | 490-18157-1-ND | 0,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21560 € | 5,39 € |
| 50 | 0,20420 € | 10,21 € |
| 100 | 0,19390 € | 19,39 € |
| 500 | 0,17344 € | 86,72 € |
| 1.000 | 0,16585 € | 165,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14957 € | 598,28 € |
| 8.000 | 0,14383 € | 1.150,64 € |
| 12.000 | 0,14071 € | 1.688,52 € |
| 20.000 | 0,13698 € | 2.739,60 € |
| 28.000 | 0,13466 € | 3.770,48 € |
| 40.000 | 0,13230 € | 5.292,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


