



NCP18WD683J03RB | |
|---|---|
DigiKey Part Number | 490-2429-2-ND - Tape & Reel (TR) 490-2429-1-ND - Cut Tape (CT) 490-2429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WD683J03RB |
Description | THERMISTOR NTC 68KOHM 4150K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WD683J03RB Models |
Category | B25/50 4150K |
Manufacturer Murata Electronics | B25/85 4209K |
Series | B25/100 4232K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 68k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18WB473J60RB | Murata Electronics | 0 | 490-NCU18WB473J60RBTR-ND | 0,05138 € | MFR Recommended |
| ERT-J1VA101J | Panasonic Industry | 85.444 | P10536CT-ND | 0,11000 € | Similar |
| ERT-J1VA220H | Panasonic Industry | 9.747 | P124019CT-ND | 0,12000 € | Similar |
| ERT-J1VA220J | Panasonic Industry | 15.683 | P10531CT-ND | 0,11000 € | Similar |
| ERT-J1VA330J | Panasonic Industry | 4.279 | P10532CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,11080 € | 5,54 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,09308 € | 46,54 € |
| 1.000 | 0,08872 € | 88,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07949 € | 317,96 € |
| 8.000 | 0,07620 € | 609,60 € |
| 12.000 | 0,07441 € | 892,92 € |
| 20.000 | 0,07227 € | 1.445,40 € |
| 28.000 | 0,07094 € | 1.986,32 € |
| 40.000 | 0,06959 € | 2.783,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

