NTC Thermistor 68k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WD683J03RB

DigiKey Part Number
490-2429-2-ND - Tape & Reel (TR)
490-2429-1-ND - Cut Tape (CT)
490-2429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18WD683J03RB
Description
THERMISTOR NTC 68KOHM 4150K 0603
Customer Reference
Detailed Description
NTC Thermistor 68k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WD683J03RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4150K
Manufacturer
Murata Electronics
B25/85
4209K
Series
B25/100
4232K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
68k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCU18WB473J60RBMurata Electronics0490-NCU18WB473J60RBTR-ND0,05097 €MFR Recommended
ERT-J1VA101JPanasonic Industry105.970P10536CT-ND0,11000 €Similar
ERT-J1VA220HPanasonic Industry9.757P124019CT-ND0,12000 €Similar
ERT-J1VA220JPanasonic Industry15.955P10531CT-ND0,11000 €Similar
ERT-J1VA330JPanasonic Industry4.279P10532CT-ND0,11000 €Similar
In-Stock: 3.852
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13400 €0,67 €
100,12600 €1,26 €
250,11640 €2,91 €
500,11000 €5,50 €
1000,10410 €10,41 €
5000,09236 €46,18 €
1.0000,08802 €88,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07886 €315,44 €
8.0000,07560 €604,80 €
12.0000,07382 €885,84 €
20.0000,07170 €1.434,00 €
28.0000,07038 €1.970,64 €
40.0000,06903 €2.761,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €