NTC Thermistor 470k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP18WB474F03RB

DigiKey Part Number
490-NCP18WB474F03RBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP18WB474F03RB
Description
THERMISTOR NTC 470KOHM 4086K 060
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WB474F03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
470k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4086K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06832 €273,28 €
Manufacturers Standard Package
Unit Price without VAT:0,06832 €
Unit Price with VAT:0,08130 €