NTC Thermistor 15k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XW153E03RC

DigiKey Part Number
490-18138-2-ND - Tape & Reel (TR)
490-18138-1-ND - Cut Tape (CT)
490-18138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XW153E03RC
Description
THERMISTOR NTC 15KOHM 3950K 0402
Customer Reference
Detailed Description
NTC Thermistor 15k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15XW153E03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.360
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,09200 €0,46 €
100,08600 €0,86 €
250,07920 €1,98 €
500,07480 €3,74 €
1000,07050 €7,05 €
5000,06226 €31,13 €
1.0000,05920 €59,20 €
5.0000,05308 €265,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04983 €498,30 €
20.0000,04779 €955,80 €
30.0000,04667 €1.400,10 €
50.0000,04535 €2.267,50 €
70.0000,04452 €3.116,40 €
100.0000,04368 €4.368,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €