



NCP15XM472J03RC | |
|---|---|
DigiKey Part Number | 490-2417-2-ND - Tape & Reel (TR) 490-2417-1-ND - Cut Tape (CT) 490-2417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XM472J03RC |
Description | THERM NTC 4.7KOHM 3500K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XM472J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,06968 € | 34,84 € |
| 1.000 | 0,06630 € | 66,30 € |
| 5.000 | 0,05953 € | 297,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05592 € | 559,20 € |
| 20.000 | 0,05366 € | 1.073,20 € |
| 30.000 | 0,05242 € | 1.572,60 € |
| 50.000 | 0,05096 € | 2.548,00 € |
| 70.000 | 0,05004 € | 3.502,80 € |
| 100.000 | 0,04911 € | 4.911,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


