NTC Thermistor 4.7k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XM472J03RC

DigiKey Part Number
490-2417-2-ND - Tape & Reel (TR)
490-2417-1-ND - Cut Tape (CT)
490-2417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XM472J03RC
Description
THERM NTC 4.7KOHM 3500K 0402
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15XM472J03RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3500K
Manufacturer
Murata Electronics
B25/85
3545K
Series
B25/100
3560K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
4.7k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.475
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,10000 €0,50 €
100,09400 €0,94 €
250,08720 €2,18 €
500,08220 €4,11 €
1000,07790 €7,79 €
5000,06880 €34,40 €
1.0000,06548 €65,48 €
5.0000,05879 €293,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04921 €492,10 €
20.0000,04719 €943,80 €
30.0000,04609 €1.382,70 €
50.0000,04478 €2.239,00 €
70.0000,04397 €3.077,90 €
100.0000,04314 €4.314,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €