



NCP15XM472E03RC | |
|---|---|
DigiKey Part Number | 490-11808-2-ND - Tape & Reel (TR) 490-11808-1-ND - Cut Tape (CT) 490-11808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XM472E03RC |
Description | THERM NTC 4.7KOHM 3500K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
EDA/CAD Models | NCP15XM472E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,06464 € | 32,32 € |
| 1.000 | 0,06150 € | 61,50 € |
| 5.000 | 0,05519 € | 275,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05390 € | 539,00 € |
| 20.000 | 0,05172 € | 1.034,40 € |
| 30.000 | 0,05052 € | 1.515,60 € |
| 50.000 | 0,04910 € | 2.455,00 € |
| 70.000 | 0,04822 € | 3.375,40 € |
| 100.000 | 0,04732 € | 4.732,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

