



NCP15XM221E03RC | |
|---|---|
DigiKey Part Number | 490-NCP15XM221E03RCTR-ND - Tape & Reel (TR) 490-NCP15XM221E03RCCT-ND - Cut Tape (CT) 490-NCP15XM221E03RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XM221E03RC |
Description | THERMISTOR NTC 220OHM 3500K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 0402 (1005 Metric) |
EDA/CAD Models | NCP15XM221E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05920 € | 59,20 € |
| 5.000 | 0,05308 € | 265,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04983 € | 498,30 € |
| 20.000 | 0,04779 € | 955,80 € |
| 30.000 | 0,04667 € | 1.400,10 € |
| 50.000 | 0,04535 € | 2.267,50 € |
| 70.000 | 0,04452 € | 3.116,40 € |
| 100.000 | 0,04368 € | 4.368,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

