NCP15XH103E0SRC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 148.681
Unit Price: 0,10000 €
Datasheet
NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XH103E0SRC

DigiKey Part Number
NCP15XH103E0SRC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP15XH103E0SRC
Description
THERMISTOR NTC 10KOHM 3380K 0402
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes