



NCP15XH103D03RC | |
|---|---|
DigiKey Part Number | 490-12810-2-ND - Tape & Reel (TR) 490-12810-1-ND - Cut Tape (CT) 490-12810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XH103D03RC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XH103D03RC Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±0.5% | Base Product Number |
B Value Tolerance ±0.7% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15XH103D60RC | Murata Electronics | 9.594 | 490-NCU15XH103D60RCCT-ND | 0,14000 € | MFR Recommended |
| NTCG103JX103DT1A | TDK | 19.484 | 445-NTCG103JX103DT1ACT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17000 € | 4,25 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,15280 € | 15,28 € |
| 500 | 0,13624 € | 68,12 € |
| 1.000 | 0,13009 € | 130,09 € |
| 5.000 | 0,11777 € | 588,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11101 € | 1.110,10 € |
| 20.000 | 0,10689 € | 2.137,80 € |
| 30.000 | 0,10464 € | 3.139,20 € |
| 50.000 | 0,10197 € | 5.098,50 € |
| 70.000 | 0,10030 € | 7.021,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






