Similar




NCP15XC680J03RC | |
|---|---|
DigiKey Part Number | 490-2411-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP15XC680J03RC |
Description | SENSOR NTC 68OHM 3100K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 68 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 68 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3100K | |
B25/75 | - | |
B25/85 | 3128K | |
B25/100 | 3136K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |


