MFR Recommended
Similar




NCP15XC470E03RC | |
|---|---|
DigiKey Part Number | 490-6939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP15XC470E03RC |
Description | THERMISTOR NTC 47OHM 3100K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 47 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XC470E03RC Models |
Category | B25/50 3100K |
Manufacturer Murata Electronics | B25/85 3128K |
Series | B25/100 3136K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47 | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0EA470H | Panasonic Industry | 2.868 | P123968CT-ND | 0,08000 € | MFR Recommended |
| ERT-J0EA470J | Panasonic Industry | 23.471 | P10560CT-ND | 0,08000 € | Similar |


