MFR Recommended




NCP15XC330J03RC | |
|---|---|
DigiKey Part Number | 490-2409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP15XC330J03RC |
Description | THERMISTOR NTC 33OHM 3100K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 33 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3100K |
Manufacturer Murata Electronics | B25/85 3128K |
Series | B25/100 3136K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Power - Max 100 mW |
Resistance in Ohms @ 25°C 33 | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0EA330J | Panasonic Industry | 0 | P10558CT-ND | 0,08000 € | MFR Recommended |


