NCP15XC220J03RC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 7.940
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.950
Unit Price: 0,09000 €
Datasheet
NTC Thermistor 22 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XC220J03RC

DigiKey Part Number
490-2408-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP15XC220J03RC
Description
THERMISTOR NTC 22OHM 3100K 0402
Customer Reference
Detailed Description
NTC Thermistor 22 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
22
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3100K
B25/75
-
B25/85
3128K
B25/100
3136K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes