



NCP15WM224J03RC | |
|---|---|
DigiKey Part Number | 490-2406-2-ND - Tape & Reel (TR) 490-2406-1-ND - Cut Tape (CT) 490-2406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WM224J03RC |
Description | THERM NTC 220KOHM 4500K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WM224J03RC Models |
Category | B25/50 4500K |
Manufacturer Murata Electronics | B25/85 4582K |
Series | B25/100 4614K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 220k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15WM224J60RC | Murata Electronics | 0 | 490-NCU15WM224J60RCTR-ND | 0,04921 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06960 € | 6,96 € |
| 500 | 0,06148 € | 30,74 € |
| 1.000 | 0,05846 € | 58,46 € |
| 5.000 | 0,05242 € | 262,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04921 € | 492,10 € |
| 20.000 | 0,04719 € | 943,80 € |
| 30.000 | 0,04609 € | 1.382,70 € |
| 50.000 | 0,04478 € | 2.239,00 € |
| 70.000 | 0,04397 € | 3.077,90 € |
| 100.000 | 0,04314 € | 4.314,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

