



NCP15WL223E03RC | |
|---|---|
DigiKey Part Number | 490-18162-2-ND - Tape & Reel (TR) 490-18162-1-ND - Cut Tape (CT) 490-18162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WL223E03RC |
Description | THERMISTOR NTC 22KOHM 4485K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WL223E03RC Models |
Category | B25/50 4485K |
Manufacturer Murata Electronics | B25/85 4543K |
Series | B25/100 4557K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 22k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,06738 € | 33,69 € |
| 1.000 | 0,06412 € | 64,12 € |
| 5.000 | 0,05754 € | 287,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04960 € | 496,00 € |
| 20.000 | 0,04757 € | 951,40 € |
| 30.000 | 0,04646 € | 1.393,80 € |
| 50.000 | 0,04514 € | 2.257,00 € |
| 70.000 | 0,04432 € | 3.102,40 € |
| 100.000 | 0,04348 € | 4.348,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

