



NCP15WF104E03RC | |
|---|---|
DigiKey Part Number | 490-6938-2-ND - Tape & Reel (TR) 490-6938-1-ND - Cut Tape (CT) 490-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WF104E03RC |
Description | THERM NTC 100KOHM 4250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WF104E03RC Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15WF104E60RC | Murata Electronics | 0 | 490-NCU15WF104E60RCTR-ND | 0,02701 € | MFR Recommended |
| BTN04G104H4EFT00 | Bourns Inc. | 0 | 118-BTN04G104H4EFT00TR-ND | 0,04137 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,06450 € | 6,45 € |
| 500 | 0,05686 € | 28,43 € |
| 1.000 | 0,05405 € | 54,05 € |
| 5.000 | 0,04841 € | 242,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04512 € | 451,20 € |
| 20.000 | 0,04325 € | 865,00 € |
| 30.000 | 0,04223 € | 1.266,90 € |
| 50.000 | 0,04102 € | 2.051,00 € |
| 70.000 | 0,04026 € | 2.818,20 € |
| 100.000 | 0,03950 € | 3.950,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

