



NCP15WD683E03RC | |
|---|---|
DigiKey Part Number | NCP15WD683E03RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP15WD683E03RC |
Description | THERMISTOR NTC 68KOHM 4150K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WD683E03RC Models |
Category | B25/50 4150K |
Manufacturer Murata Electronics | B25/85 4209K |
Series | B25/100 4232K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 68k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04305 € | 430,50 € |
| Unit Price without VAT: | 0,04305 € |
|---|---|
| Unit Price with VAT: | 0,05123 € |

