



NCP15WB473D03RC | |
|---|---|
DigiKey Part Number | 490-14490-2-ND - Tape & Reel (TR) 490-14490-1-ND - Cut Tape (CT) 490-14490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WB473D03RC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WB473D03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,15470 € | 15,47 € |
| 500 | 0,13796 € | 68,98 € |
| 1.000 | 0,13173 € | 131,73 € |
| 5.000 | 0,11925 € | 596,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11241 € | 1.124,10 € |
| 20.000 | 0,10824 € | 2.164,80 € |
| 30.000 | 0,10596 € | 3.178,80 € |
| 50.000 | 0,10325 € | 5.162,50 € |
| 70.000 | 0,10156 € | 7.109,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |








