Similar

NCP15WB333F03RC | |
|---|---|
DigiKey Part Number | 490-NCP15WB333F03RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP15WB333F03RC |
Description | NTC THERMISTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WB333F03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04325 € | 432,50 € |
| Unit Price without VAT: | 0,04325 € |
|---|---|
| Unit Price with VAT: | 0,05147 € |


