NTC Thermistor 33 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33 0201 (0603 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP03YS330J05RL

DigiKey Part Number
490-4639-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP03YS330J05RL
Description
THERMISTOR NTC 33OHM 2750K 0201
Customer Reference
Detailed Description
NTC Thermistor 33 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
33
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
2750K
B25/75
-
B25/85
2758K
B25/100
2758K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.