



NCP03XM472E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03XM472E05RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP03XM472E05RL |
Description | THERM NTC 4.7KOHM 3500K 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XM472E05RL Models |
Category | B25/50 3500K |
Manufacturer Murata Electronics | B25/85 3545K |
Series | B25/100 3560K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 4.7k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04452 € | 667,80 € |
| Unit Price without VAT: | 0,04452 € |
|---|---|
| Unit Price with VAT: | 0,05298 € |


