NCP03XM152E05RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,04452 €
Datasheet
NTC Thermistor 1.5k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1.5k 0201 (0603 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP03XM152E05RL

DigiKey Part Number
490-NCP03XM152E05RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP03XM152E05RL
Description
THERM NTC 1.5KOHM 3500K 0201
Customer Reference
Detailed Description
NTC Thermistor 1.5k 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP03XM152E05RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3500K
Manufacturer
Murata Electronics
B25/85
3545K
Series
B25/100
3560K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Power - Max
100 mW
Resistance in Ohms @ 25°C
1.5k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0201 (0603 Metric)
B Value Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP03XM152J05RLMurata Electronics0490-NCP03XM152J05RLTR-ND0,04452 €Similar
Obsolete
This product is no longer manufactured. View Substitutes