NCP03XH682J05RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03772 €
Datasheet
NTC Thermistor 6.8k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k 0201 (0603 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP03XH682J05RL

DigiKey Part Number
490-4643-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP03XH682J05RL
Description
THERM NTC 6.8KOHM 3380K 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0201 (0603 Metric)
EDA/CAD Models
NCP03XH682J05RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03785 €567,75 €
Manufacturers Standard Package
Unit Price without VAT:0,03785 €
Unit Price with VAT:0,04504 €