


NCP03XH223F05RL | |
|---|---|
DigiKey Part Number | 490-NCP03XH223F05RL-ND |
Manufacturer | |
Manufacturer Product Number | NCP03XH223F05RL |
Description | FD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XH223F05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,06250 € | 6,25 € |
| 500 | 0,05512 € | 27,56 € |
| 1.000 | 0,05238 € | 52,38 € |
| 5.000 | 0,04691 € | 234,55 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

