



NCP03XH223E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03XH223E05RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP03XH223E05RL |
Description | THERMISTOR NTC 22KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XH223E05RL Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 22k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03738 € | 560,70 € |
| Unit Price without VAT: | 0,03738 € |
|---|---|
| Unit Price with VAT: | 0,04448 € |

