



NCP03WL104E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03WL104E05RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP03WL104E05RL |
Description | THERM NTC 100KOHM 4485K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WL104E05RL Models |
Category | B25/50 4485K |
Manufacturer Murata Electronics | B25/85 4543K |
Series | B25/100 4557K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0201 (0603 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04109 € | 616,35 € |
| Unit Price without VAT: | 0,04109 € |
|---|---|
| Unit Price with VAT: | 0,04890 € |

