



NCP03WF104E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03WF104E05RLTR-ND - Tape & Reel (TR) 490-NCP03WF104E05RLCT-ND - Cut Tape (CT) 490-NCP03WF104E05RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03WF104E05RL |
Description | THERM NTC 100KOHM 4250K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WF104E05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,06350 € | 6,35 € |
| 500 | 0,05600 € | 28,00 € |
| 1.000 | 0,05324 € | 53,24 € |
| 5.000 | 0,04767 € | 238,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04362 € | 654,30 € |
| 30.000 | 0,04186 € | 1.255,80 € |
| 45.000 | 0,04089 € | 1.840,05 € |
| 75.000 | 0,03975 € | 2.981,25 € |
| 105.000 | 0,03904 € | 4.099,20 € |
| 150.000 | 0,03831 € | 5.746,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

