



NCP03WB473E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03WB473E05RLTR-ND - Tape & Reel (TR) 490-NCP03WB473E05RLCT-ND - Cut Tape (CT) 490-NCP03WB473E05RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03WB473E05RL |
Description | THERMISTOR NTC 47KOHM 4050K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WB473E05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06970 € | 6,97 € |
| 500 | 0,06154 € | 30,77 € |
| 1.000 | 0,05850 € | 58,50 € |
| 5.000 | 0,05244 € | 262,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04803 € | 720,45 € |
| 30.000 | 0,04611 € | 1.383,30 € |
| 45.000 | 0,04506 € | 2.027,70 € |
| 75.000 | 0,04382 € | 3.286,50 € |
| 105.000 | 0,04304 € | 4.519,20 € |
| 150.000 | 0,04225 € | 6.337,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

