
NCP02WF683F05RH | |
|---|---|
DigiKey Part Number | 490-NCP02WF683F05RHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP02WF683F05RH |
Description | FD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP02WF683F05RH Models |
Category | B Value Tolerance ±1% |
Manufacturer Murata Electronics | B25/50 4303K |
Series | B25/85 4311K |
Packaging Tape & Reel (TR) | B25/100 4334K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 68k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 01005 (0402 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04684 € | 936,80 € |
| Unit Price without VAT: | 0,04684 € |
|---|---|
| Unit Price with VAT: | 0,05574 € |

