
MYSSM3R31ECEN | |
|---|---|
DigiKey Part Number | MYSSM3R31ECEN-ND |
Manufacturer | |
Manufacturer Product Number | MYSSM3R31ECEN |
Description | DC/DC CONVERTER 3.3V 1.5A SMD |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 19.2V - 28.8V Input |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 19.2V | Package / Case 8-SMD Module |
Voltage - Input (Max) 28.8V | Size / Dimension 1.19" L x 0.82" W x 0.47" H (30.2mm x 20.9mm x 12.0mm) |
Voltage - Output 1 | Base Product Number |

