
MYGTR01205BZN | |
|---|---|
DigiKey Part Number | MYGTR01205BZN-ND |
Manufacturer | |
Manufacturer Product Number | MYGTR01205BZN |
Description | DC/DC CONVERTER 12V 5.2A SIP |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V, 8.5V, 12V 5.2A, 4A, 3A 17V - 40V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 17V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.2A, 4A, 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -10°C ~ 80°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module, 10 Leads | |
Size / Dimension | 0.99" L x 0.47" W x 1.06" H (25.1mm x 12.0mm x 27.0mm) | |
Base Product Number |

