
MXHT83QH3000 | |
|---|---|
DigiKey Part Number | MXHT83QH3000-ND |
Manufacturer | |
Manufacturer Product Number | MXHT83QH3000 |
Description | CONN MEASUREMENT PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,93540 € | 1.596,77 € |
| Unit Price without VAT: | 31,93540 € |
|---|---|
| Unit Price with VAT: | 38,00313 € |

