Connector Measurement Probe For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXHQ87XB3000

DigiKey Part Number
490-MXHQ87XB3000-ND
Manufacturer
Manufacturer Product Number
MXHQ87XB3000
Description
JSC
Customer Reference
Detailed Description
Connector Measurement Probe For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
-
Accessory Type
Measurement Probe
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.