
MRMS501A-001 | |
|---|---|
DigiKey Part Number | 490-MRMS501A-001TR-ND - Tape & Reel (TR) 490-MRMS501A-001CT-ND - Cut Tape (CT) 490-MRMS501A-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRMS501A-001 |
Description | MAG SWITCH UNIPOLAR 3MINI FLP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetoresistive 3-Mini FLP |
Datasheet | Datasheet |
EDA/CAD Models | MRMS501A-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, 0.2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-Mini FLP | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,58200 € | 14,55 € |
| 50 | 0,55500 € | 27,75 € |
| 100 | 0,52980 € | 52,98 € |
| 500 | 0,47946 € | 239,73 € |
| 1.000 | 0,46074 € | 460,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42183 € | 1.265,49 € |
| 6.000 | 0,40732 € | 2.443,92 € |
| 9.000 | 0,39939 € | 3.594,51 € |
| 15.000 | 0,38997 € | 5.849,55 € |
| 21.000 | 0,38408 € | 8.065,68 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

