
MM206411 | |
|---|---|
DigiKey Part Number | MM206411-ND |
Manufacturer | |
Manufacturer Product Number | MM206411 |
Description | FIBER OPTIC CONN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,91480 € | 7.391,48 € |
| Unit Price without VAT: | 73,91480 € |
|---|---|
| Unit Price with VAT: | 87,95861 € |

