
MM126515 | |
|---|---|
DigiKey Part Number | 490-MM126515TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM126515 |
Description | MWC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SWH Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | SWH Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,88000 € | 156,88 € |
| Unit Price without VAT: | 156,88000 € |
|---|---|
| Unit Price with VAT: | 186,68720 € |

