Image for MM126037 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM126037

DigiKey Part Number
MM126037-ND
Manufacturer
Manufacturer Product Number
MM126037
Description
FIBER OPTIC CONN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Measurement Probe For SWD and SWF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Measurement Probe
For Use With/Related Products
SWD and SWF Connectors
Body Material
-
Body Finish
-
Features
Flange
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5097,95160 €4.897,58 €
Unit Price without VAT:97,95160 €
Unit Price with VAT:116,56240 €