
MM121454 | |
|---|---|
DigiKey Part Number | 490-8600-ND |
Manufacturer | |
Manufacturer Product Number | MM121454 |
Description | CONN MEAS PROBE FOR FSC TYP RCPT |
Customer Reference | |
Detailed Description | Connector Measurement Probe For FSC Type Receptacle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | FSC | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | FSC Type Receptacle | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

