
MEX-1031 | |
|---|---|
DigiKey Part Number | 490-17639-ND |
Manufacturer | |
Manufacturer Product Number | MEX-1031 |
Description | BAROMETRIC PRESSURE SENSOR EVALU |
Customer Reference | |
Detailed Description | ZPA2326-0311A - Barometric Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Murata Electronics | Voltage - Supply 3.3V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Barometric Pressure, Temperature | Utilized IC / Part ZPA2326-0311A |
Sensing Range 300 ~ 1100 hPa | Base Product Number |

