Similar

LXRFZZUCCA-036 | |
|---|---|
DigiKey Part Number | 490-16517-ND |
Manufacturer | |
Manufacturer Product Number | LXRFZZUCCA-036 |
Description | RFID ANTENNA 902MHZ-928MHZ |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer Murata Electronics | Size / Dimension 44.50mm L x 26.00mm W x 0.80mm H |
Packaging Tray | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIKROE-4503 | MikroElektronika | 44 | 1471-MIKROE-4503-ND | 9,25000 € | Similar |


