
LXMSJZNCMF-198 | |
|---|---|
DigiKey Part Number | 490-16515-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXMSJZNCMF-198 |
Description | IC RFID TRANSP 865-928MHZ MODULE |
Customer Reference | |
Detailed Description | RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 865MHz ~ 928MHz | |
Standards | ISO 18000-63, EPC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

