MFR Recommended




LXMSAPHA17-176 | |
|---|---|
DigiKey Part Number | 490-16280-2-ND - Tape & Reel (TR) 490-16280-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXMSAPHA17-176 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443, NFC Inlay |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Murata Electronics | Memory Type Read/Write |
Series | Writable Memory 144B (User) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Standards ISO 14443, NFC |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Style Inlay | Size / Dimension 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Technology Passive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXTBKYSCNN-018 | Murata Electronics | 3.189 | 490-LXTBKYSCNN-018CT-ND | 1,69000 € | MFR Recommended |


