MFR Recommended




LXMSAPHA08-136 | |
|---|---|
DigiKey Part Number | 490-14393-2-ND - Tape & Reel (TR) 490-14393-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXMSAPHA08-136 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 896b (User) Memory 13.56MHz ISO 15693 Inlay |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Murata Electronics | Writable Memory 896b (User) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Standards ISO 15693 |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Style Inlay | Size / Dimension 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Technology Passive | Base Product Number |
Frequency 13.56MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXTBKYSCNN-018 | Murata Electronics | 3.317 | 490-LXTBKYSCNN-018CT-ND | 1,67000 € | MFR Recommended |


