Direct

LXES1UBBB1-008 | |
|---|---|
DigiKey Part Number | 490-5640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXES1UBBB1-008 |
Description | TVS DIODE 6VWM SMD |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXES1UBBB1-008 Models |
Category | Voltage - Breakdown (Min) 7V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-UDFN |
Voltage - Reverse Standoff (Typ) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXES1UTAA1-157 | Murata Electronics | 91.853 | 490-12804-1-ND | 0,33000 € | Direct |


