Similar

LXES1UBAB1-007 | |
|---|---|
DigiKey Part Number | 490-9332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXES1UBAB1-007 |
Description | TVS DIODE 17.5VWM SMD |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXES1UBAB1-007 Models |
Category | Voltage - Breakdown (Min) 18V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD |
Voltage - Reverse Standoff (Typ) 17.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP0531TQTCT | Semtech Corporation | 7.849 | RCLAMP0531TQTCTCT-ND | 1,54000 € | Similar |


